+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7117-RC

Inductor: wire; THT; 0.85mH; 5A; R: 35mΩ; Inductor: toroidal


Manufacturer: BOURNS

Manufacturer part number:
7117-RC
TME Symbol:
7117-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
0.85mH
Operating current
5A
Resistance
35mΩ
Kind of inductor
toroidal
Diameter
20.32mm
Width
13.97mm
Gross weight9.08 g
Certificates
See other products in this category: Inductors BOURNS,
*
7117-RC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 5 pcs - 3.73 USDGross price for quantities from 5 pcs - 3.73 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 3.49 USD
Net price for quantities from 25 pcs - 3.19 USDGross price for quantities from 25 pcs - 3.19 USD
Net price for quantities from 50 pcs - 2.98 USDGross price for quantities from 50 pcs - 2.98 USD
Net price for quantities from 108 pcs - 2.85 USDGross price for quantities from 108 pcs - 2.85 USD
Net price for quantities from 216 pcs - 2.75 USDGross price for quantities from 216 pcs - 2.75 USD
Packaging method by the manufacturer:
Tray = 108 pcs