+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

711K-GB

Wire localizer; -50÷75°C; 52082953; Test: circuit continuity


Manufacturer: TEMPO

Manufacturer part number:
711K-GB
TME Symbol:
711K-GB

Specification

Manufacturer
TEMPO
Type of tester
wire localizer
Operating temperature
0...50°C
Storage temperature
-50...75°C
Receiver dimensions
229x48x35mm
Transmitter dimensions
101.6x41.9x38.1mm
Engineering PN
52082953
Test
circuit continuity
Power supply
  • battery 9V x2
Battery/ rechargeable battery
  • none
Gross weight370.97 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Metals & cables detectors TEMPO,
*
711K-GB
1 in TME stock
Net price for quantities from 1 pcs - 197.96 USDGross price for quantities from 1 pcs - 197.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.