+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7122-RC

Inductor: wire; THT; 25mH; 4A; R: 130mΩ; Inductor: toroidal


Manufacturer: BOURNS

Manufacturer part number:
7122-RC
TME Symbol:
7122-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
25mH
Operating current
4A
Resistance
0.13Ω
Kind of inductor
toroidal
Diameter
30.48mm
Width
13.97mm
Gross weight40.68 g
Certificates
See other products in this category: Inductors BOURNS,
*
7122-RC
0 in TME stock
No. of pieces (Multiplicity: 216)
Minimum order quantity: 216.
Multiplicity: 216.
Net price for quantities from 216 pcs - 6.96 USDGross price for quantities from 216 pcs - 6.96 USD