+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 8...13.8V DC | |
Fan dimensions | 70x70x15mm | |
Power consumption | 0.6W | |
Fan efficiency | 28m3/h | |
Noise level | 25dBA | |
Kind of Bearing | slide | |
Rotational rate/speed | 3300rpm | |
Impeller material | plastic | |
Enclosure material | plastic |