+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7131 BL005

Wire; HookUp Wire; stranded; Cu; 22AWG; PVC; blue; 300V; 30.5m


Manufacturer: ALPHA WIRE

Manufacturer part number:
7131 BL005
TME Symbol:
7131-BL005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
22AWG
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV
Package contents
30.5m
Cable external diameter
1.57mm
CPR standard
no classification
Cable structure
1x22AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA FT1 MIL-W-16878E Type C REW-XLPVC UL 1430
Package contents - ft
100ft
Operating temperature
-55...105°C
Gross weight190.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE
*
7131 BL005
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.