+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7132081

Cable; 500mm; Fakra male,Fakra female; straight


Manufacturer: MTA

Manufacturer part number:
7132081
TME Symbol:
7132081

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.5m
Connector variant
straight
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • Fakra female
  • Fakra male
Gross weight22.81 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7132081
4 in TME stock
Net price for quantities from 1 pcs - 13.22 USDGross price for quantities from 1 pcs - 13.22 USD
Net price for quantities from 3 pcs - 11.89 USDGross price for quantities from 3 pcs - 11.89 USD
Net price for quantities from 5 pcs - 10.58 USDGross price for quantities from 5 pcs - 10.58 USD
Net price for quantities from 10 pcs - 9.25 USDGross price for quantities from 10 pcs - 9.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.