+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71355718

Adapter set; flow sensor mounting; Input thread: G 2" internal


Manufacturer: ENDRESS+HAUSER

Manufacturer part number:
71355718
TME Symbol:
71355718

Specification

Manufacturer
ENDRESS+HAUSER
Type of sensors accessories
adapter set
Application
flow sensor mounting
Input thread
G 2" internal
Output thread
G 2" internal
Application - series/manufacturer
Picomag
Gross weight20 g
Certificates
See other products in this category: Flow Meters ENDRESS+HAUSER,
*
71355718
0 in TME stock
Net price for quantities from 1 pcs - 161.23 USDGross price for quantities from 1 pcs - 161.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.