+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8718696713969

LED lamp; R7S; neutral white; 230VAC; 1000lm; P: 7.5W; 4000K


Manufacturer: PHILIPS

Manufacturer part number:
8718696713969
TME Symbol:
71396900

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
R7S
Colour
neutral white
Operating voltage
230V AC
Luminosity
1000lm
Power consumption
7.5W
Length
78mm
Diameter
29mm
Colour temperature
4000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
60W
Energy class
E
Gross weight55.65 g
Certificates
EAN code8718696713969
See other products in this category: Light sources - lighting PHILIPS,
*
8718696713969
8 in TME stock
Net price for quantities from 1 pcs - 17.64 USDGross price for quantities from 1 pcs - 17.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs