+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELTRON | |
Type of connector | XLR | |
Connector | socket | |
Kind of connector | female | |
Current rating | 15A | |
Rated voltage | 50V | |
Number of pins | 3 | |
Spatial orientation | straight | |
Mechanical mounting | flange (2 holes), for panel mounting, screw | |
Electrical mounting | soldering | |
Contact material | phosphor bronze | |
Contact plating | gold-plated | |
Enclosure material | zinc alloy | |
Wire size | 14AWG | |
Case | XLR standard | |
Plating material | black finish | |
Operating temperature | -25...70°C |