+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7141.2001

Fuse holder; cylindrical fuses; PCB,THT; 5x20mm; 6.3A; bronze


Manufacturer: SCHURTER

Manufacturer part number:
7141.2001
TME Symbol:
7141.2001

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
PCB, THT
Fuse size
5x20mm
Current rating
6.3A
Terminal pitch
5.08mm
Contact plating
tinned
Contact material
bronze
Rated voltage
0.25kV/250V AC
Body dimensions
7.1x6.2x16.7mm
IP rating
IP00
Gross weight5 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
7141.2001
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.37 USD