+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71600-050LF

Connector: IDC; plug; female; PIN: 50; Quickie; straight; IDC; 2.54mm


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
71600-050LF
TME Symbol:
71600-050LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
50
Manufacturer series
Quickie
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x25
Contact plating
gold-plated
Connector variant
with cable clamp
Tape pitch
1.27mm
Colour
grey
Family
FCI
Gross weight6.82 g
Certificates
See other products in this category: IDC connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
71600-050LF
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 16 pcs - 2.41 USDGross price for quantities from 16 pcs - 2.41 USD
Net price for quantities from 32 pcs - 2.28 USDGross price for quantities from 32 pcs - 2.28 USD
Net price for quantities from 40 pcs - 2.23 USDGross price for quantities from 40 pcs - 2.23 USD
Net price for quantities from 80 pcs - 2.10 USDGross price for quantities from 80 pcs - 2.10 USD
Net price for quantities from 120 pcs - 2.03 USDGross price for quantities from 120 pcs - 2.03 USD
Net price for quantities from 160 pcs - 1.99 USDGross price for quantities from 160 pcs - 1.99 USD
Net price for quantities from 288 pcs - 1.91 USDGross price for quantities from 288 pcs - 1.91 USD
Net price for quantities from 576 pcs - 1.81 USDGross price for quantities from 576 pcs - 1.81 USD
Net price for quantities from 1152 pcs - 1.74 USDGross price for quantities from 1152 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 8 pcs