+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

716412.0300

Electronic circuit breaker; Uoper: 10÷30VDC; Usup: 12VDC,24VDC


Manufacturer: LÜTZE

Manufacturer part number:
716412.0300

Alternative designations: LOCC-BOX-EC I-C3

TME Symbol:
716412.0300

Specification

Manufacturer
LÜTZE
Type of protection
electronic circuit breaker
Operating voltage
10...30V DC
Current rating
10A
Mounting
for DIN rail mounting
IP rating
IP20
Leads
spring clamps
Body dimensions
8.1x107.4x116mm
Nominal life
690000h
Controlled parameter
minitor maximum current value
Range of detected current
1A...10A
Fuse characteristics
time-lag
Version
1
Operating temperature
-25...50°C
Number of channels
1
Quantity in set/package
1pcs.
Supply voltage
  • 12V DC
  • 24V DC
Additional functions
  • alarm signal output
  • control input 12/24V DC
  • current range adjustable via switch in 1A steps
  • LED status indicator
  • screwless terminals
Gross weight97.1 g
See other products in this category: Circuit Breakers LÜTZE,
*
716412.0300
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.21 USDGross price for quantities from 1 pcs - 33.21 USD
Net price for quantities from 5 pcs - 30.97 USDGross price for quantities from 5 pcs - 30.97 USD
Net price for quantities from 10 pcs - 28.84 USDGross price for quantities from 10 pcs - 28.84 USD