+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

716426

Busbar; tin-plated copper; 1000x10x3mm; 1pcs.


Manufacturer: LÜTZE

Manufacturer part number:
716426

Alternative designations: LOCC-BOX-CU 7-6426

TME Symbol:
716426

Specification

Manufacturer
LÜTZE
Type of installation accessories
busbar
Material
tin-plated copper
Operating temperature
-25...50°C
Body dimensions
1000x10x3mm
Quantity in set/package
1pcs.
Application
LOCC-Box protection system
Gross weight273.6 g
See other products in this category: Installation accessories LÜTZE,
*
716426
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.11 USDGross price for quantities from 1 pcs - 25.11 USD
Net price for quantities from 5 pcs - 23.42 USDGross price for quantities from 5 pcs - 23.42 USD
Net price for quantities from 10 pcs - 21.75 USDGross price for quantities from 10 pcs - 21.75 USD