+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

716428

Busbar; push-in; white; 60.6x12x3.3mm; 6A; Contacts points no: 8


Manufacturer: LÜTZE

Manufacturer part number:
716428

Alternative designations: LOCC-BOX-BKW 7-6428

TME Symbol:
716428

Specification

Manufacturer
LÜTZE
Type of installation accessories
busbar
Mounting
push-in
Operating temperature
-40...80°C
Colour
white
Body dimensions
60.6x12x3.3mm
Maximum current
6A
Application
LOCC-Box protection system
Number of contacts points
8
Gross weight2.4 g
See other products in this category: Installation accessories LÜTZE,
*
716428
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Packaging method by the manufacturer:Bag = 5 pcs