+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

716430

Busbar; push-in; blue; 60.6x12x3.3mm; 6A; Contacts points no: 8


Manufacturer: LÜTZE

Manufacturer part number:
716430
TME Symbol:
716430

Specification

Manufacturer
LÜTZE
Type of installation accessories
busbar
Mounting
push-in
Operating temperature
-40...80°C
Colour
blue
Body dimensions
60.6x12x3.3mm
Maximum current
6A
Application
LOCC-Box protection system
Number of contacts points
8
Gross weight10 g
Certificates
See other products in this category: Installation accessories LÜTZE,
*
716430
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD