+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

718-0400

Connector: XLR; socket; female; audio video; 10A; 50V; PIN: 4; 16AWG


Manufacturer: DELTRON

Manufacturer part number:
718-0400
TME Symbol:
718-0400

Specification

Manufacturer
DELTRON
Type of connector
XLR
Connector
socket
Kind of connector
female
Connector family
audio video
Current rating
10A
Rated voltage
50V
Number of pins
4
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting, screw
Electrical mounting
soldering
Contact plating
silver plated
Enclosure material
zinc alloy
Wire size
16AWG
Case
XLR standard
Mounting holes pitch
19x24mm
Plating material
black finish
Operating temperature
-25...70°C
Gross weight28.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors DELTRON,
*
718-0400
83 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.66 USDGross price for quantities from 1 pcs - 10.66 USD
Net price for quantities from 10 pcs - 9.60 USDGross price for quantities from 10 pcs - 9.60 USD
Net price for quantities from 20 pcs - 8.53 USDGross price for quantities from 20 pcs - 8.53 USD
Net price for quantities from 100 pcs - 7.46 USDGross price for quantities from 100 pcs - 7.46 USD
Packaging method by the manufacturer:Cardboard = 100 pcs