+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71918-134LF

Connector: IDC; socket; male; PIN: 34; Quickie; straight; THT; 2.54mm


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
71918-134LF
TME Symbol:
71918-134LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
34
Manufacturer series
Quickie
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x17
Connector variant
with ejector
Colour
grey
Family
FCI
Gross weight8.79 g
Certificates
See other products in this category: IDC connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
71918-134LF
43 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 16 pcs - 1.61 USDGross price for quantities from 16 pcs - 1.61 USD
Net price for quantities from 40 pcs - 1.48 USDGross price for quantities from 40 pcs - 1.48 USD
Net price for quantities from 80 pcs - 1.37 USDGross price for quantities from 80 pcs - 1.37 USD
Net price for quantities from 120 pcs - 1.29 USDGross price for quantities from 120 pcs - 1.29 USD
Net price for quantities from 160 pcs - 1.23 USDGross price for quantities from 160 pcs - 1.23 USD
Net price for quantities from 240 pcs - 1.17 USDGross price for quantities from 240 pcs - 1.17 USD
Net price for quantities from 480 pcs - 1.13 USDGross price for quantities from 480 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 8 pcsCardboard = 480 pcs