+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72.01.8.024.0000

Level monitoring relay; conductive fluid level; 24VAC; SPDT; 16A


Manufacturer: FINDER

Manufacturer part number:
72.01.8.024.0000
TME Symbol:
72.01.8.024.0000

Specification

Manufacturer
FINDER
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Additional functions
control filling and draining of reservoirs with conductive fluids
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
16A
Contact actuation delay
0.5...7s
IP rating
IP20
Supply voltage
  • 24V AC
Dimensions
Schematic diagram
Gross weight191.45 g
Certificates
EAN code8012823300931
See other products in this category: Monitoring Relays FINDER,
*
72.01.8.024.0000
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 80.69 USDGross price for quantities from 1 pcs - 80.69 USD
Net price for quantities from 50 pcs - 72.04 USDGross price for quantities from 50 pcs - 72.04 USD
Net price for quantities from 100 pcs - 69.64 USDGross price for quantities from 100 pcs - 69.64 USD
Packaging method by the manufacturer:Cardboard = 5 pcs