+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72.42.0.230.0000

Priority change relay; 110÷240VAC; for DIN rail mounting; IP20


Manufacturer: FINDER

Manufacturer part number:
72.42.0.230.0000
TME Symbol:
72.42.0.230.0000

Specification

Manufacturer
FINDER
Type of automation module
priority change relay
Mounting
for DIN rail mounting
Kind of output 1
DPST-NO
Leads
screw terminals
IP rating
IP20
Supply voltage
  • 110...240V AC
Gross weight100 g
Certificates
EAN code8012823362717
See other products in this category: Monitoring Relays FINDER,
*
72.42.0.230.0000
0 in TME stock
Net price for quantities from 1 pcs - 80.95 USDGross price for quantities from 1 pcs - 80.95 USD
Net price for quantities from 5 pcs - 75.90 USDGross price for quantities from 5 pcs - 75.90 USD
Net price for quantities from 10 pcs - 70.83 USDGross price for quantities from 10 pcs - 70.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.