+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of sensor | liquid level | |
Operating temperature | max. 50°C | |
Output configuration | NO + NC | |
Connection | cables | |
IP rating | IP68 | |
Operating current | 10A | |
Lead length | 15m | |
Wire insulation material | PVC |