+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72.A1.1.000.1001

Sensor: liquid level; max.50°C; OUT: NO + NC; cables; IP68; 10A


Manufacturer: FINDER

Manufacturer part number:
72.A1.1.000.1001
TME Symbol:
72.A1.1.000.1001

Specification

Manufacturer
FINDER
Type of sensor
liquid level
Operating temperature
max. 50°C
Output configuration
NO + NC
Connection
cables
IP rating
IP68
Operating current
10A
Lead length
10m
Wire insulation material
rubber
Supply voltage
  • 250V AC
Gross weight1.1978 kg
Certificates
See other products in this category: Level Sensors FINDER,
*
72.A1.1.000.1001
7 in TME stock
Net price for quantities from 1 pcs - 47.14 USDGross price for quantities from 1 pcs - 47.14 USD
Net price for quantities from 5 pcs - 44.77 USDGross price for quantities from 5 pcs - 44.77 USD
Net price for quantities from 10 pcs - 41.51 USDGross price for quantities from 10 pcs - 41.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.