+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7201J51ZQE22

Switch: toggle; Pos: 2; DPDT; ON-ON; 5A/120VAC; 5A/28VDC; 7000; IP40


Manufacturer: C&K

Manufacturer part number:
7201J51ZQE22
TME Symbol:
7201J51ZQE22

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
7000
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP40
Mounting
THT
Actuator colour
black
Gross weight6.85 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
7201J51ZQE22
69 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.89 USDGross price for quantities from 1 pcs - 14.89 USD
Net price for quantities from 10 pcs - 13.53 USDGross price for quantities from 10 pcs - 13.53 USD
Net price for quantities from 20 pcs - 13.06 USDGross price for quantities from 20 pcs - 13.06 USD
Net price for quantities from 50 pcs - 12.51 USDGross price for quantities from 50 pcs - 12.51 USD
Net price for quantities from 100 pcs - 12.07 USDGross price for quantities from 100 pcs - 12.07 USD
Net price for quantities from 200 pcs - 11.65 USDGross price for quantities from 200 pcs - 11.65 USD
Packaging method by the manufacturer:
Bag = 50 pcsBag = 100 pcs