+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72044000

Enclosure for connectors: M23; straight; for cable; Type: D6


Manufacturer: LAPP

Manufacturer part number:
72044000
TME Symbol:
72044000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
M23
Spatial orientation
straight
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Connector variant
D6
Application - series/manufacturer
EPIC® SIGNAL M23
Wire diameter
9.5...13.5mm
Gross weight75.53 g
Certificates
EAN code4044773623505
See other products in this category: M23 connectors LAPP,
*
72044000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.33 USDGross price for quantities from 1 pcs - 17.33 USD
Net price for quantities from 5 pcs - 15.41 USDGross price for quantities from 5 pcs - 15.41 USD
Net price for quantities from 20 pcs - 13.48 USDGross price for quantities from 20 pcs - 13.48 USD
Packaging method by the manufacturer:Cardboard = 5 pcs