+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 1 | |
Contacts configuration | DP3T | |
Switching method | (ON)-OFF-(ON) | |
AC contacts rating @R | 2A / 250V AC | |
DC contacts rating @R | 5A / 28V DC | |
Leads | for soldering | |
Manufacturer series | 7000 | |
Operating temperature | -30...85°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø6.35mm | |
Knob height | 11mm | |
Max. contact resistance: | 10mΩ | |
Body dimensions | 12.7x6.86x8.89mm | |
Electrical life | 40000 cycles | |
Contact plating | silver plated | |
Min. insulation resistance | 1GΩ | |
IP rating | IP40 | |
Mounting | on panel |