+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72400001

Contacts for circular connectors; for cable,cripming; 1mm

Manufacturer: LAPP

Manufacturer part number:
72400001
TME Symbol:
72400001

Specification

Manufacturer
LAPP
Type of connector accessories
contacts for circular connectors
Mechanical mounting
cripming, for cable
Cable external diameter
1mm
Connectors application
for M23 male contact inserts
Gross weight0.3 g
Certificates
EAN code4044773795721
See other products in this category: M23 connectors LAPP,
*
72400001
15 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 20 pcs - 1.38 USDGross price for quantities from 20 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)