+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72401601

Contacts for circular connectors; for cable,cripming; 2mm

Manufacturer: LAPP

Manufacturer part number:
72401601
TME Symbol:
72401601

Specification

Manufacturer
LAPP
Type of connector accessories
contacts for circular connectors
Mechanical mounting
cripming, for cable
Cable external diameter
2mm
Connectors application
for M23 female contact inserts
Gross weight5 g
Certificates
EAN code4044773744675
See other products in this category: M23 connectors LAPP,
*
72401601
0 in TME stock
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)