+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73-2803-11/0030

Tip: solder lug ring; 0.5mm; M3; Ø: 3.2mm; screw; angled 45°


Manufacturer: OSTERRATH

Manufacturer part number:
73-2803-11/0030
TME Symbol:
73-2803-11/0030

Specification

Manufacturer
OSTERRATH
Type of tip
solder lug ring
Thickness
0.5mm
Hole for screw
M3
Ring inside diameter
3.2mm
Mechanical mounting
screw
Contact plating
nickel plated, tinned
Overall length
14.75mm
Spatial orientation
angled 45°
Gross weight0.158 g
Certificates
See other products in this category: Solder terminals PCB mount OSTERRATH,
*
73-2803-11/0030
6540 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.14 USDGross price for quantities from 200 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 000 pcs