+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73000029

Connector: LS1; plug; PIN: 6; female; industrial; EPIC; 630V; IP68


Manufacturer: LAPP

Manufacturer part number:
73000029
TME Symbol:
73000029

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
plug
Number of pins
6
Kind of connector
female
Connector family
industrial
Manufacturer series
EPIC
Rated voltage
0.63kV
Spatial orientation
straight
IP rating
IP68
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Locking system
internal thread, threaded joint
Current rating
25A
Wire cross-section
0.5...2.5mm2
Cable external diameter
10.5...15.5mm
Connector variant
  • shielded
  • short
Gross weight114.81 g
Certificates
EAN code4044773622959
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73000029
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.71 USDGross price for quantities from 1 pcs - 34.71 USD
Net price for quantities from 5 pcs - 31.17 USDGross price for quantities from 5 pcs - 31.17 USD
Packaging method by the manufacturer:Cardboard = 5 pcs