+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | M23 | |
Connector | contact insert | |
Number of pins | 16 | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | EPIC® SIGNAL M23 | |
Rated voltage | 100V | |
Electrical mounting | soldering | |
Current rating | 7A |