+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7307SYZQE

Switch: toggle; Pos: 3; 3P3T; ON-OFF-(ON); 2A/250VAC; 5A/28VDC; 7000

Manufacturer: C&K

Manufacturer part number:
7307SYZQE
TME Symbol:
7307SYZQE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
3P3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
7000
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
10.7mm
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP40
Mounting
on panel
Gross weight7.66 g

WATCH VIDEO

See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
7307SYZQE
0 in TME stock
No. of pieces (Multiplicity: 100)
Product for special order