+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | 733 | |
Current rating | 6A | |
Rated voltage | 100V | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | spring clamp | |
Contact material | copper alloy | |
Contact plating | tinned | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 28AWG...20AWG | |
Connector pinout layout | 1x4 | |
Wire cross-section | 0.08...0.5mm2 | |
Contacts pitch | 2.5mm | |
Number of ways | 4 | |
Locking system | friction lock | |
Conform to the norm | CSA | |
Number of terminals | 4 | |
Operating temperature | -60...100°C |