+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

734-128

Locking element; 12.5mm


Manufacturer: WAGO

Manufacturer part number:
734-128
TME Symbol:
734-128

Specification

Manufacturer
WAGO
Type of connector accessories
locking element
Width
12.5mm
Gross weight0.308 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
*
734-128
0 in TME stock
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 25 pcs