+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

734-129

Locking element; 25mm

Manufacturer: WAGO

Manufacturer part number:
734-129
TME Symbol:
734-129

Specification

Manufacturer
WAGO
Type of connector accessories
locking element
Width
25mm
Gross weight1 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
*
734-129
0 in TME stock
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2500 pcs - 0.57 USDGross price for quantities from 2500 pcs - 0.57 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.