+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

734185-1

Stripping tool; 28AWG÷10AWG; 0.08÷6mm2; Wire: round,flat; 193mm


Manufacturer: TE Connectivity

Manufacturer part number:
734185-1
TME Symbol:
734185-1

Specification

Manufacturer
TE Connectivity
Type of tool
stripping tool
Wire size
28AWG...10AWG
Wire cross-section
0.08...6mm2
Kind of stripping wire
flat, round
Tool material
plastic
Tool length
193mm
Stripping tool features
  • additionally fitted with cable cutter
  • adjustable wire locking force
  • automatic tool
  • interchangeable blades
  • professional tool
  • self adjusting to wire diameter
  • strip length limiter
Gross weight192.35 g
See other products in this category: Strippers for wire & cable TE Connectivity,
*
734185-1
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 133.87 USDGross price for quantities from 1 pcs - 133.87 USD
Net price for quantities from 3 pcs - 124.31 USDGross price for quantities from 3 pcs - 124.31 USD