+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

734360-1

Tool: for crimping; 28AWG÷22AWG; D-Sub; manual

Manufacturer: TE Connectivity

Manufacturer part number:
734360-1
TME Symbol:
734360-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
28AWG...22AWG
Length
201mm
Application - series/manufacturer
D-Sub
Version
manual
Gross weight460 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
734360-1
0 in TME stock
Net price for quantities from 1 pcs - 588.76 USDGross price for quantities from 1 pcs - 588.76 USD
No. of pieces (Multiplicity: 1)