+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

734587-1

Crimping tool: specialist; cable ties; plastic; 2.2÷4.8mm


Manufacturer: TE Connectivity

Manufacturer part number:
734587-1
TME Symbol:
734587-1

Specification

Manufacturer
TE Connectivity
Crimping tool type
specialist
Crimp tool application
cable ties
Tie material
plastic
Tie width
2.2...4.8mm
Gross weight358.7 g
See other products in this category: Crimping Tools - Others TE Connectivity,
*
734587-1
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 90.20 USDGross price for quantities from 1 pcs - 90.20 USD
Net price for quantities from 3 pcs - 83.98 USDGross price for quantities from 3 pcs - 83.98 USD
Net price for quantities from 5 pcs - 80.87 USDGross price for quantities from 5 pcs - 80.87 USD