+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

735187-2

Terminal: flat; 2.8mm; 0.5mm; male; THT; brass; tinned; straight


Manufacturer: TE Connectivity

Manufacturer part number:
735187-2
TME Symbol:
735187-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
12.4mm
Spatial orientation
straight
Kind of package
bulk
Manufacturer series
FASTON
Gross weight0.123 g
Certificates
See other products in this category: Solder terminals PCB mount TE Connectivity,
See other products from this series.:
*
735187-2
8345 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Packaging method by the manufacturer:
Bag = 500 pcs