+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

735278-1

Terminal: flat; red; Plating: tinned; crimped; straight; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
735278-1
TME Symbol:
735278-1

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Colour
red
Contact plating
tinned
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Manufacturer series
FASTON
Contact material
phosphor bronze
Wire size
15.5AWG...17AWG
Insulator material
polyamide
Wire cross-section
1.5mm2
Ferrule variant
insulated
Overall length
21.6mm
Kind of terminal
female
Gross weight1.35 g
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
735278-1
301 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 200 pcs - 1.11 USDGross price for quantities from 200 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
Net price for quantities from 2500 pcs - 1.00 USDGross price for quantities from 2500 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs