+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

735427-2

Terminal: flat; 2.8mm; 0.8mm; male; THT; tinned; straight


Manufacturer: TE Connectivity

Manufacturer part number:
735427-2
TME Symbol:
735427-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
2.8mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact plating
tinned
Spatial orientation
straight
Gross weight0.176 g
Certificates
See other products in this category: Solder terminals PCB mount TE Connectivity,
*
735427-2
617 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 150 pcs - 0.13 USDGross price for quantities from 150 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
Packaging method by the manufacturer:Cardboard = 500 pcsCardboard = 5 000 pcs