+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan accessory | sucking propeller | |
Number of mounting holes | 4 | |
Blades inclination angle | 34° | |
Impeller diameter | 172mm | |
Impeller material | aluminium |