+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73815-2-3634

Accessories: sucking propeller; No.of mount.holes: 4; 34°; 254mm

NEW

Manufacturer: EBM-PAPST

Manufacturer part number:
73815-2-3634
TME Symbol:
73815-2-3634

Specification

Manufacturer
EBM-PAPST
Type of fan accessory
sucking propeller
Number of mounting holes
4
Blades inclination angle
34°
Impeller diameter
254mm
Impeller material
aluminium
Gross weight95.14 g
Certificates
See other products in this category: Fan Impellers EBM-PAPST,
*
73815-2-3634
4 in TME stock
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.