+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8718696739662

LED lamp; 2G11; white warm; 53/77VAC; 2000lm; 16.5W; 3000K


Manufacturer: PHILIPS

Manufacturer part number:
8718696739662
TME Symbol:
73966200

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
2G11
Colour
white warm
Operating voltage
53/77V AC
Luminosity
2000lm
Power consumption
16.5W
Length
0.4m
Colour temperature
3000K
Min. colour rendering index
83
Energy class
F
Operating temperature
-20...45°C
Gross weight50 g
Certificates
EAN code8718696739662
See other products in this category: Light sources - lighting PHILIPS,
*
8718696739662
0 in TME stock
Net price for quantities from 1 pcs - 26.87 USDGross price for quantities from 1 pcs - 26.87 USD
Net price for quantities from 10 pcs - 24.27 USDGross price for quantities from 10 pcs - 24.27 USD
Net price for quantities from 20 pcs - 22.54 USDGross price for quantities from 20 pcs - 22.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.