+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

740-331870

Threaded head screw; 13mm

Manufacturer: Amphenol CONEC

Manufacturer part number:
740-331870
TME Symbol:
740-331870

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
threaded head screw
Thread length
13mm
Gross weight2 g
Certificates
See other products in this category: D-Sub accessories Amphenol CONEC,
*
740-331870
0 in TME stock
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.