+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74001PU.01305

Wire; SF/UTP; 4x2x24AWG; industrial Ethernet; Cat 5e; wire; Cu

Manufacturer: BELDEN

Manufacturer part number:
74001PU.01305
TME Symbol:
74001PU.01305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
SF/UTP
Cable structure
4x2x24AWG
Ethernet category
Cat 5e
Core structure
wire
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV
Cable external diameter
6.6mm
Package contents
305m
CPR standard
no classification
Kind of material
halogen free
Conform to the norm
UL 20549
Information
The UL Label and Mark on full factory packaging only
Package contents - ft
1000ft
Operating temperature
-40...80°C
Cable application
  • indoor
  • industrial Ethernet
Gross weight51.63 g
Certificates
See other products in this category: Industrial Ethernet Cables BELDEN
*
74001PU.01305
Product withdrawn from the offer
Use the specification table below to search for similar products