+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74004NH.01B100

Wire; S/FTP; 4x2x23AWG; industrial Ethernet; Cat 7; wire; Cu; FRNC


Manufacturer: BELDEN

Manufacturer part number:
74004NH.01B100
TME Symbol:
74004NH.01B100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
S/FTP
Cable structure
4x2x23AWG
Ethernet category
Cat 7
Core structure
wire
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
FRNC
Insulation colour
black
Rated voltage
0.3kV
Cable external diameter
8mm
Package contents
100m
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 20851
Information
The UL Label and Mark on full factory packaging only
Package contents - ft
328ft
Operating temperature
-40...80°C
Cable application
  • indoor
  • industrial Ethernet
Gross weight73.649 g
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables BELDEN,
*
74004NH.01B100
0 in TME stock
Net price for quantities from 1 m - 4.87 USDGross price for quantities from 1 m - 4.87 USD
Net price for quantities from 25 m - 3.86 USDGross price for quantities from 25 m - 3.86 USD
Net price for quantities from 50 m - 3.45 USDGross price for quantities from 50 m - 3.45 USD
Net price for quantities from 100 m - 3.04 USDGross price for quantities from 100 m - 3.04 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.