+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74005PU.02305

Wire; S/FTP; 4x2x26AWG; industrial Ethernet,outdoor; Cat 7; Cu


Manufacturer: BELDEN

Manufacturer part number:
74005PU.02305
TME Symbol:
74005PU.02305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
S/FTP
Cable structure
4x2x26AWG
Ethernet category
Cat 7
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV
Cable external diameter
6.8mm
Package contents
305m
CPR standard
no classification
Kind of material
halogen free
Conform to the norm
UL 21292
Information
The UL Label and Mark on full factory packaging only
Package contents - ft
1000ft
Operating temperature
-40...80°C
Cable application
  • indoor
  • industrial Ethernet
  • outdoor
Gross weight51.932 g
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables BELDEN,
*
74005PU.02305
2453 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.47 USDGross price for quantities from 1 m - 5.47 USD
Net price for quantities from 50 m - 4.31 USDGross price for quantities from 50 m - 4.31 USD
Net price for quantities from 100 m - 3.86 USDGross price for quantities from 100 m - 3.86 USD
Net price for quantities from 305 m - 3.44 USDGross price for quantities from 305 m - 3.44 USD
Packaging method by the manufacturer:
Reel = 305 m