+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Kind of cable | S/FTP | |
Cable structure | 4x2x26AWG | |
Ethernet category | Cat 7 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core diameter | 26AWG | |
Shield structure | pairs shielded with Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PUR | |
Insulation colour | black | |
Rated voltage | 0.3kV | |
Cable external diameter | 6.8mm | |
Package contents | 100m | |
CPR standard | no classification | |
Kind of material | halogen free | |
Conform to the norm | UL 21292 | |
Information | The UL Label and Mark on full factory packaging only | |
Package contents - ft | 328ft | |
Operating temperature | -40...80°C |