+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74011E.00100

Wire; S/FTP; 4x2x23AWG; industrial Ethernet,PROFINET; Cat 6a

Manufacturer: BELDEN

Manufacturer part number:
74011E.00100
TME Symbol:
74011E.00100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
S/FTP
Cable structure
4x2x23AWG
Ethernet category
Cat 6a
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
green
Rated voltage
30V
Cable external diameter
8.7mm
Package contents
100m
CPR standard
Eca
Conform to the norm
UL 21292
Information
The UL Label and Mark on full factory packaging only
Package contents - ft
328ft
Operating temperature
-40...80°C
Cable application
  • indoor
  • industrial Ethernet
  • PROFINET
Gross weight90.044 g
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables BELDEN,
*
74011E.00100
0 in TME stock
Net price for quantities from 1 m - 6.63 USDGross price for quantities from 1 m - 6.63 USD
Net price for quantities from 25 m - 5.25 USDGross price for quantities from 25 m - 5.25 USD
Net price for quantities from 50 m - 4.69 USDGross price for quantities from 50 m - 4.69 USD
Net price for quantities from 100 m - 4.14 USDGross price for quantities from 100 m - 4.14 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.