+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MYRRA | |
Type of transformer | impulse | |
Primary voltage | 85V AC/265V AC | |
Secondary voltage 1 | 3.3...7V | |
Secondary voltage 2 | 8...16.5V | |
Secondary winding current 1 | 3A | |
Secondary winding current 2 | 1.4A | |
Mounting | PCB | |
Body dimensions | 21x17x31mm | |
Inductance | 1.25mH | |
Maximum power | 18W |