+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74060

Transformer: impulse; 85VAC,265VAC; 3.3÷6.5V; 8.5÷17V; 5A; 5A; PCB


Manufacturer: MYRRA

Manufacturer part number:
74060
TME Symbol:
74060

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
3.3...6.5V
Secondary voltage 2
8.5...17V
Secondary winding current 1
5A
Secondary winding current 2
5A
Mounting
PCB
Body dimensions
46x49x38mm
Maximum power
140W
Secondary winding current 3
5A
Secondary voltage 3
3.3...6.5V
Secondary voltage 4
8.5...17V
Secondary winding current 4
5A
Gross weight110 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74060
0 in TME stock
Net price for quantities from 60 pcs - 8.69 USDGross price for quantities from 60 pcs - 8.69 USD
Net price for quantities from 100 pcs - 8.45 USDGross price for quantities from 100 pcs - 8.45 USD
Net price for quantities from 250 pcs - 8.08 USDGross price for quantities from 250 pcs - 8.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.